Omron 24V ac/dc Safety Relay – Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
7579310
Mfr. Prt No.:
G9SA-321-T075 AC/DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7579310
Product description Omron 24V ac/dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Omron
Manufacturer part number G9SA-321-T075 AC/DC24
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
RS stock number 7579310
Product description Omron 24V ac/dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Omron
Manufacturer part number G9SA-321-T075 AC/DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

APPROVALS : UL, CSA

45mm wide housing, expansion units are 17.5mm wide
Both DIN mount and screw mount are possible
Safe OFF-delay timer model with 1-15s delay (in 1s steps)
Simple expansion connection
Certification up to category 4 according to EN954-1 depending on the application
Suitable for PNP OSSD outputs of safety sensors, F3SN, F3SH, F3S-B, F3S-TGR, F3SL


Specifications

Attribute Value
Brand Omron
Function Emergency Stop
Depth 111 mm
Length 94 mm
Width 45 mm
Number of Channels 2
Supply Voltage 24 V ac/dc
Safety Contacts 3
Auxiliary Contacts 1
Safety Category 3
Series G9SA
Performance Level e
Checking stock...
IDR
6,850,680.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,850,680.57
*price per unit indicative
"Omron 24V ac/dc Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda