Omron 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts

RS Stock No.:
7579291
Mfr. Prt No.:
G9SB-2002-C AC/DC24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7579291
Product description Omron 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Omron
Manufacturer part number G9SB-2002-C AC/DC24
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
RS stock number 7579291
Product description Omron 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Omron
Manufacturer part number G9SB-2002-C AC/DC24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

G9SB, Safety Relays, Ultra Slim

The Omron G9SB series is an ultra slim safety relay available in either a 17.5mm or 22.5mm housing. The 17.5mm units have 2 or 3 safety contacts and the 22.5mm units have 3 safety contacts and an auxiliary contact.

Note

When ordering take note of the safety reset mode that is required: Models G9SB**A and G9SB ** B = Auto Reset operation; Models G9SB ** D = Manual Reset operation

APPROVALS : EN954-1, EN60204-1, UL508, CSA C22.2 No. 14

1 and 2 input channel units
Manual and automatic reset units
Certification up to category 4 according to EN954-1 (depending on the application)
Can also be used with safety sensors F3SN, F3SH, F3S-B, F3STGR, F3SL, F3S-J
Conforms to EN standards (TUV approval)


Specifications

Attribute Value
Brand Omron
Function Emergency Stop
Depth 112 mm
Length 100 mm
Width 18 mm
Number of Channels 2
Supply Voltage 24 V ac/dc
Safety Contacts 2
Safety Category 4
Series G9SB
Performance Level e
Checking stock...
IDR
4,365,312.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,365,312.02
*price per unit indicative
"Omron 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda