ABB 230V ac Safety Relay – Single or Dual Channel With 4 Safety Contacts

RS Stock No.:
7332351
Mfr. Prt No.:
2TLA010026R0500 RT6 230AC
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7332351
Product description ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts
Manufacturer / Brand ABB
Manufacturer part number 2TLA010026R0500 RT6 230AC
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
RS stock number 7332351
Product description ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts
Manufacturer / Brand ABB
Manufacturer part number 2TLA010026R0500 RT6 230AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RT6 Safety Relay Series

The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.

WARNING : The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system

APPROVALS : TUV, CE, CSA

Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4


Specifications

Attribute Value
Brand ABB
Depth 120 mm
Function Light Beam/Curtain
Length 84 mm
Width 45 mm
Number of Channels 1, 2
Terminal Type Terminal Block
Supply Voltage 230 V ac
Safety Contacts 4
Safety Category 4
Series RT6
Performance Level e
Checking stock...
IDR
10,235,900.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,235,900.43
*price per unit indicative
"ABB 230V ac Safety Relay - Single or Dual Channel With 4 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda