RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle

RS Stock No.:
8178965
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8178965
Product description RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle
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
RS stock number 8178965
Product description RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Locking Wire Saddle

The RS locking wire saddles can be used for directing and gathering cables. Using fingertip pressure the cable can lock into the 4.8mm hole.

Nylon 66 UL94V-2
Natural colour


Specifications

Attribute Value
Brand RS PRO
Depth 4 mm
Maximum Bundle Diameter 4.8 mm
Cable Clip/Clamp Style Wire Saddle
Width 5.5 mm
Affixing Method Push In
Length 13 mm
Material Nylon 66
Colour Natural
Checking stock...
IDR
191,738.92
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1191,738.921,917.39
*price per unit indicative
"RS PRO Natural Nylon Wire Saddle, 4.8mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda