Phoenix Contact 24V dc Safety Relay – Single Channel With 3 Safety Contacts

RS Stock No.:
6667022
Mfr. Prt No.:
2981020
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667022
Product description Phoenix Contact 24V dc Safety Relay - Single Channel With 3 Safety Contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2981020
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
RS stock number 6667022
Product description Phoenix Contact 24V dc Safety Relay - Single Channel With 3 Safety Contacts
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2981020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PSR Safety Relays for the Process Industry

The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.

Features and Benefits

• Slim overall width means you can save space
• Fast installation and startup
• Force guided contacts make them a reliable choice
• Verified safety


Specifications

Attribute Value
Brand Phoenix Contact
Depth 114.5 mm
Function Safety Switch/Interlock
Length 99 mm
Width 22.5 mm
Number of Channels 1
Terminal Type Screw
Supply Voltage 24 V dc
Safety Contacts 3
Safety Category 4
Series PSR-SCP
Checking stock...
IDR
4,545,198.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,545,198.37
*price per unit indicative
"Phoenix Contact 24V dc Safety Relay - Single Channel With 3 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda