RS PRO IP65 Rated Red Deep Base for use with AE40M

RS Stock No.:
1445947
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445947
Product description RS PRO IP65 Rated Red Deep Base for use with AE40M
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
RS stock number 1445947
Product description RS PRO IP65 Rated Red Deep Base for use with AE40M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

8 Tone AE40M Electronic Sounder and Accessories

The AE40M electronic sounder from Moflash has 8 selectable tones and is ideal for fire alarmand industrial applications. The sounder housing is made from red ABS plastic and has a deep base with side entry via an M20 conduit knockout for IP65 protection.

Note

Suitable Base - 144-5947

Low current consumption
8 selectable tones, 100dB
Frequency 800-2580 Hz
M20 conduit knockout
IP54/65 protection
ABS plastic housing
RoHS compliant
CE marked


Specifications

Attribute Value
Brand RS PRO
Colour Red
IP Rating IP65
Accessory Type Deep Base
For Use With AE40M
Dimensions 93 (Dia.) x 40 mm
Checking stock...
IDR
84,016.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,016.89
*price per unit indicative
"RS PRO IP65 Rated Red Deep Base for use with AE40M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda