Omron A22Z-EG1 Shroud for A22E E-Stop

RS Stock No.:
7467172
Mfr. Prt No.:
A22Z-EG1
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467172
Product description Omron A22Z-EG1 Shroud for A22E E-Stop
Manufacturer / Brand Omron
Manufacturer part number A22Z-EG1
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
RS stock number 7467172
Product description Omron A22Z-EG1 Shroud for A22E E-Stop
Manufacturer / Brand Omron
Manufacturer part number A22Z-EG1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

A22E Series Emergency Stop Switch

APPROVALS : UL, cUL, TUV, CCC.

The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.

Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated

Completely Assembled Models

Non-lighted, 818-2009, 861-4616, 757-9089, 794-8823, 549-479, 794-8827, 794-8820, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092, 794-8811 & 757-9095

Switch with Integrated Control Box

Non-lighted, 746-7154 & 746-7163

Operation Units only

Non-lighted 746-7166 & 746-7157
Lighted 746-7150

Switch Units only

Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626

Accessories

LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)


Specifications

Attribute Value
Brand Omron
Accessory Type Shroud
For Use With A22E E-Stop
Checking stock...
IDR
575,950.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1575,950.99
*price per unit indicative
"Omron A22Z-EG1 Shroud for A22E E-Stop" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products