Schneider Electric 3 Button Push Button Pendant Station – 1NC/2NO, Harmony XACA, 3 Cutouts, Black, Red, White, Down

RS Stock No.:
6094477
Mfr. Prt No.:
XACA2913
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6094477
Product description Schneider Electric 3 Button Push Button Pendant Station - 1NC/2NO, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2913
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
RS stock number 6094477
Product description Schneider Electric 3 Button Push Button Pendant Station - 1NC/2NO, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2913

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Push Button Pendant Station - XACA2913

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

Features & Benefits

  • Option to be fitted according to the needs of the machinery

  • Additional safety features which meet the requirements of EN60204-1

  • Pre-assembled for common crane applications

  • Features a key release and trigger-action mushroom-headed emergency stop push-button which meets the requirements of EN418

  • Actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1

  • Signalling option, if desired

  • Six and eight-way pendants have an "ON" pushbutton

  • Forms part of the Harmony XAC range

  • With mechanical interlocking

  • Second push-button - 1 NC + 2 NO lower, slow-fast

  • First push-button - 1 NC + 2 NO raise, slow-fast

  • Stop push-button - Ø 30 mm 1 NC, latching

  • Comprised of a long-lasting and hard-wearing material, yellow in colour, offering an aesthetically pleasing finish

  • Sometimes referred to as a pendant control station, this pendant station has an IP65 rating which conforms to IEC 60529

  • The pendant control stations composition is 2 push buttons and 1 emergency stop


Specifications

Attribute Value
Brand Schneider Electric
Maximum Operating Temperature +70 °C
Number Of Push Buttons 3
IP Rating IP65
Series Harmony XACA
Maximum Current 3 A
Enclosure Colour Yellow
Terminal Type Screw
Enclosure Material Polypropylene
Contact Configuration 1NC/2NO
Maximum AC Voltage 600 V
Push Button Actuation Latching
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Number of Cutouts 3
Push Button Colour Black, Red, White
Push Button Marking Down Arrow, E-Stop, Up Arrow
Checking stock...
IDR
2,946,360.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,946,360.10
*price per unit indicative
"Schneider Electric 3 Button Push Button Pendant Station - 1NC/2NO, Harmony XACA, 3 Cutouts, Black, Red, White, Down" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda