Schneider Electric 5 Button Push Button Pendant Station – 4NO/3NC, Harmony XACA, 5 Cutouts, Black, Red, White, Down

RS Stock No.:
3051382
Mfr. Prt No.:
XACA47131
Brand:
Schneider Electric
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
RS stock number 3051382
Product description Schneider Electric 5 Button Push Button Pendant Station - 4NO/3NC, Harmony XACA, 5 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA47131

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XACA
Maximum Current 3 A
Enclosure Colour Yellow
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Latching
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Number of Cutouts 5
Push Button Colour Black, Red, White
Push Button Marking Down Arrow, E-Stop, Left Arrow, Up Arrow
Contact Configuration 4NO/3NC
Maximum Operating Temperature +70 °C
Number Of Push Buttons 5
IP Rating IP65
Checking stock...
IDR
3,146,385.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,146,385.33
*price per unit indicative
"Schneider Electric 5 Button Push Button Pendant Station - 4NO/3NC, Harmony XACA, 5 Cutouts, Black, Red, White, Down" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda