Schneider Electric Red Pilot Light Head, 22mm Cutout Harmony XB4 Series

RS Stock No.:
3309473
Mfr. Prt No.:
ZB4BV043
Brand:
Schneider Electric
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
RS stock number 3309473
Product description Schneider Electric Red Pilot Light Head, 22mm Cutout Harmony XB4 Series
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BV043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.

Applications

The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.

• This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
• The colour of the head should be matched with the same colour as the chosen LED block
• All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158


Specifications

Attribute Value
Brand Schneider Electric
Mounting Type Panel Mount
Cutout Diameter 22 mm
IP Rating IP66, IP67, IP69K
Series Harmony XB4
Pilot Light Material Metal
Pilot Light Shape Round
Pilot Light Colour Red
Checking stock...
IDR
152,719.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1152,719.84
*price per unit indicative
"Schneider Electric Red Pilot Light Head, 22mm Cutout Harmony XB4 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda