Schneider Electric Spring Return Enclosed Push Button – NC, NO, Polycarbonate, Red/Green, I/O, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 3308509
- Mfr. Prt No.:
- XALD213
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3308509 |
| Product description | Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Red/Green, I/O, IP66, IP67, IP69, IP69K |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALD213 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Start/Stop, I/O Double/Triple Switches
Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Screw |
| Enclosure Material | Polycarbonate |
| Maximum AC Voltage | 600 V |
| Push Button Actuation | Spring Return |
| Maximum DC Voltage | 600 V |
| Minimum Operating Temperature | -25 °C |
| Push Button Colour | Red/Green |
| Push Button Marking | I/O |
| Depth | 62 mm |
| Cutout Diameter | 22 mm |
| Width | 68 mm |
| Contact Configuration | NC, NO |
| Maximum Operating Temperature | +70 °C |
| Length | 74 mm |
| Enclosure Colour | Grey |
| Series | Harmony XALD |