Schneider Electric Spring Return Enclosed Push Button – NO, Polycarbonate, Green, I, IP66, IP67, IP69, IP69K

RS Stock No.:
3308464
Mfr. Prt No.:
XALD102
Brand:
Schneider Electric
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
RS stock number 3308464
Product description Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Green, I, IP66, IP67, IP69, IP69K
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• 1 flush push button
• Comprised of a polycarbonate material
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Ambient air temperature for storage and operation -40...70 °C
• Mechanical durability - 10000000 cycles

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Colour Green
Push Button Marking I
Depth 62 mm
Cutout Diameter 22 mm
Width 68 mm
Contact Configuration NO
Maximum Operating Temperature +70 °C
Length 68 mm
Series Harmony XALD
Enclosure Colour Dark Grey/Light Grey
Checking stock...
IDR
520,673.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1520,673.96
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button - NO, Polycarbonate, Green, I, IP66, IP67, IP69, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda