RS PRO, Panel Mount Red LED Pilot Light Complete With Sounder, 22mm Cutout, IP30, Round, 120 V ac/dc
- RS Stock No.:
- 9092550
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9092550 |
| Product description | RS PRO, Panel Mount Red LED Pilot Light Complete With Sounder, 22mm Cutout, IP30, Round, 120 V ac/dc |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9092550 |
| Product description | RS PRO, Panel Mount Red LED Pilot Light Complete With Sounder, 22mm Cutout, IP30, Round, 120 V ac/dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
22mm LED Indicator Control Station with Sounder Alarm
RS PRO range of LED indicators using multi-chip technology provides you with bright and even colour at lower power consumption. This range of indicators provides you with the same illumination as the standard LED but combining a pulsing audible signal with a visual indication.
This range of pulsing indicator is perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals. You are offered a voltage range of 12V to 230V plus is available in red only. This range of LED indicators is rated IP30 and have an operational life of 30,000 hours.
LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various voltages and this RS PRO range of LED indicators with sounder include:
909-2553 - Red 12 V ac/dc
909-2556 - Red 24 V ac/dc
909-2550 - Red 120 V ac/dc
909-2569 - Red 230 V ac
Features and Benefits:
Alarmed audible and visual
Sounder Output 80dB
Brighter than standard incandescent bulbs - Bright and colour intensive light
Quick and easy installation
Very low power consumption – very energy efficient
Temperature range -25°C → 55°C
Operational Life up to 30,000 hours
Choice of voltages
Multi-chip technology
IP30 rating - protected from tools and wires greater than 2.5 mm, not protected from liquids
Typical Applications
Pilot lights and LED indicator lights are indicating lights for machines or instruments and can be built into switches. They can be used to indicate when a machine or industrial process has started or stopped. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Terminal Type | Screw |
| Cutout Diameter | 22 mm |
| Current Rating | 20 mA |
| For Use With | Alarm Circuit |
| IP Rating | IP30 |
| Series | LEDtec |
| Mounting Type | Panel Mount |
| Pilot Light Shape | Round |
| Pilot Light Colour | Red |
| Voltage Rating | 120 V ac/dc |
| Lamp Type | LED |