Schneider Electric, Harmony XB5, Panel Mount Orange LED Pilot Light Complete, 22mm Cutout, IP66, 230 V ac, 240 V ac

RS Stock No.:
8752958
Mfr. Prt No.:
XB5EVM5
Brand:
Schneider Electric
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
RS stock number 8752958
Product description Schneider Electric, Harmony XB5, Panel Mount Orange LED Pilot Light Complete, 22mm Cutout, IP66, 230 V ac, 240 V ac
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5EVM5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Monolithic Pilot Lights with Integral LEDs

This selection of pilot lights from the Harmony® XB5 range of plastic control and signalling units combines simplicity of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are designed for visual signalling functions with the automation industry.

Monolithic pilot lights with double insulated bezel
Complete unit with integral LED


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Body Material Plastic
Current Rating 14 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
IP Rating IP66
Series Harmony XB5
Pilot Light Colour Orange
Voltage Rating 230 V ac, 240 V ac
Checking stock...
IDR
409,280.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1409,280.78
*price per unit indicative
"Schneider Electric, Harmony XB5, Panel Mount Orange LED Pilot Light Complete, 22mm Cutout, IP66, 230 V ac, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda