HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle

RS Stock No.:
7774985
Mfr. Prt No.:
151-22819 TY8H1-PA66-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7774985
Product description HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-22819 TY8H1-PA66-NA
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
RS stock number 7774985
Product description HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-22819 TY8H1-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Screw Mount Cable Clip TY8H1

Screw mount cable clip designed to hold cables, tubes or conduits making cable ties unneccessary.

Can be either screwed or stuck onto the panel
Side gripping fingers for a firm hold but easy cable removal when required
Halogen Free

Applications:

Holding ribbon cables in computer equipment
Gaming machines
Domestic Appliances
Ideal for difficult to access areas
Ideal for areas where self adhesive is the only fixing method


Specifications

Attribute Value
Brand HellermannTyton
Colour Natural
Depth 6.5 mm
Maximum Bundle Diameter 3 mm
Cable Clip/Clamp Style Screw Clip
Width 23 mm
Affixing Method Screw
Length 26 mm
Material Nylon 66
Checking stock...
IDR
748,599.93
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1748,599.937,486.00
*price per unit indicative
"HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda