Schneider Electric, Harmony XB6, Panel Mount Green LED Indicator, 16mm Cutout, IP65, 48 → 120V ac/dc

RS Stock No.:
8151686
Mfr. Prt No.:
XB6AV3GB
Brand:
Schneider Electric
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
RS stock number 8151686
Product description Schneider Electric, Harmony XB6, Panel Mount Green LED Indicator, 16mm Cutout, IP65, 48 → 120V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6AV3GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pilot Lights with LED

XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65


Specifications

Attribute Value
Voltage Rating 48 → 120 V ac/dc
Brand Schneider Electric
Terminal Type Quick Connect
Body Material Plastic
Current Rating 15 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 16 mm
IP Rating IP65
Series Harmony XB6
Pilot Light Colour Green
Checking stock...
IDR
263,798.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,798.35
*price per unit indicative
"Schneider Electric, Harmony XB6, Panel Mount Green LED Indicator, 16mm Cutout, IP65, 48 → 120V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda