TE Connectivity Black Nylon Cable Clamp, 7.5mm Max. Bundle

RS Stock No.:
7202159
Mfr. Prt No.:
316454-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7202159
Product description TE Connectivity Black Nylon Cable Clamp, 7.5mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 316454-1
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
RS stock number 7202159
Product description TE Connectivity Black Nylon Cable Clamp, 7.5mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 316454-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Connectivity Mini Universal MATE-N-LOK Strain Reliefs for Plug or Cap Housing

Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon
Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)
Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)
Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)


Specifications

Attribute Value
Brand TE Connectivity
Series Mini-Universal MATE-N-LOK
Colour Black
Depth 13 mm
Maximum Bundle Diameter 7.5 mm
Cable Clip/Clamp Style Cable Clamp
Width 19 mm
Affixing Method Screw
Length 20 mm
Material Nylon
Checking stock...
IDR
17,831.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,831.30
*price per unit indicative
"TE Connectivity Black Nylon Cable Clamp, 7.5mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda