Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light, 16mm Cutout, IP65, 24 V

RS Stock No.:
6101698
Mfr. Prt No.:
XB6ECV4BP
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6101698
Product description Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light, 16mm Cutout, IP65, 24 V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECV4BP
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
RS stock number 6101698
Product description Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light, 16mm Cutout, IP65, 24 V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6ECV4BP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Pilot Lights, Square Head, Integral LED

Rectangular head
12V or 24V Integral LED
15mA current rating (24V)
IP65 protection
40mm depth


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Quick Connect
Body Material Plastic
Current Rating 10 mA
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 16 mm
IP Rating IP65
Series Harmony XB6
Pilot Light Colour Red
Voltage Rating 24 V
Checking stock...
IDR
260,861.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,861.43
*price per unit indicative
"Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light, 16mm Cutout, IP65, 24 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda