RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 110V ac/dc

RS Stock No.:
1441176
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1441176
Product description RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 110V ac/dc
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
RS stock number 1441176
Product description RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 110V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Dual Colour LED Indicators

RS Pro dual colour LED Indicators are ideal for providing highly reliable indication with the added benefit of saving space by combining two indicators into one. Fitting dual LED colours in the same 22.5 mm cutout design. Providing an easy solution to include extra functionality within existing panels while saving space.

Features and Benefits

Operational Life up to 30000 hours
Multi-chip technology
40 to 60 cd/m³ brightness
Quick and easy installation
IP65 (Front) rated
Captive screw clamp terminals


Specifications

Attribute Value
Brand RS PRO
Cutout Diameter 22 mm
IP Rating IP65
Series LEDtec
Mounting Type Panel Mount
Pilot Light Shape Round
Pilot Light Colour Red/Green
Current Rating ≤20 mA
Voltage Rating 110 V ac/dc
Lamp Type LED
Checking stock...
IDR
209,150.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1209,150.66
*price per unit indicative
"RS PRO, Panel Mount Red/Green LED Indicator, 22mm Cutout, IP65, Round, 110V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda