TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle

RS Stock No.:
6693273
Mfr. Prt No.:
207008-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6693273
Product description TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 207008-5
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
RS stock number 6693273
Product description TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 207008-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Plastic Series 1, 2 and 3

Cable Clamps Series 1& 2

Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.

Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.

These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.


Specifications

Attribute Value
Brand TE Connectivity
Series CPC
Colour Black
Maximum Bundle Diameter 17.86 mm
Cable Clip/Clamp Style Cable Clamp
Width 28.73 mm
Affixing Method Screw
Length 42.04 mm
Material Thermoplastic
Checking stock...
IDR
142,545.51
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1142,545.51
*price per unit indicative
"TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda