RS PRO Natural 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle

RS Stock No.:
4711316
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
RS stock number 4711316
Product description RS PRO Natural 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stainless Steel To BS4568

A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.

Accessories

Saddle Clamps, Flange Couplers, Couplers, Males Bushes, Locknuts and Short Nipples
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically


Specifications

Attribute Value
Brand RS PRO
Colour Natural
Maximum Bundle Diameter 25 mm
Cable Clip/Clamp Style Saddle Clamp
Affixing Method Screw
Material 316 Stainless Steel
Checking stock...
IDR
820,974.03
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1820,974.03205,243.51
*price per unit indicative
"RS PRO Natural 316 Stainless Steel Saddle Clamp, 25mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda