Siemens Flat Green, Red Push Button – Momentary, SIRIUS ACT Series, 22mm Cutout, Oval

RS Stock No.:
1355628
Mfr. Prt No.:
3SU1050-3AB42-0AK0
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1355628
Product description Siemens Flat Green, Red Push Button - Momentary, SIRIUS ACT Series, 22mm Cutout, Oval
Manufacturer / Brand Siemens
Manufacturer part number 3SU1050-3AB42-0AK0
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
RS stock number 1355628
Product description Siemens Flat Green, Red Push Button - Momentary, SIRIUS ACT Series, 22mm Cutout, Oval
Manufacturer / Brand Siemens
Manufacturer part number 3SU1050-3AB42-0AK0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Act Range

The SIRIUS ACT range of push buttons and signalling devices presents an expertly designed selection of push buttons, pilot lights and switches that are intelligent, reliable and physically robust. An innovative snap-on concept makes the task of installing a unit so effortless that it can be done with one hand.

Made with real metals and high-grade plastics, installed with smart functions and interaction abilities, these state-of-the-art push buttons, indicator lights and switches have been extreme element tested to guarantee a long usage life and reliability for all your operations.

22 mm Twin Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.

One-handed installation without special tools
Components can be snapped on without having to hold the other side
Installation possible in a slanted position
Modular concept
Stylish design & high-quality materials
Extremely Rugged & Reliable
Flexible Communication - AS-I, IO Link and Profinet


Specifications

Attribute Value
Brand Siemens
Cutout Diameter 22 mm
Push Button Actuation Momentary
Push Button Diameter 29.9 mm
IP Rating IP66, IP67, IP69K
Series SIRIUS ACT
Push Button Shape Oval
Push Button Style Flat
Push Button Colour Green, Red
Push Button Material Plastic
Checking stock...
IDR
302,188.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1302,188.09
*price per unit indicative
"Siemens Flat Green, Red Push Button - Momentary, SIRIUS ACT Series, 22mm Cutout, Oval" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda