Schneider Electric Flush Yellow Push Button Head – Momentary, Harmony XB4 Series, 22mm Cutout, Round

RS Stock No.:
1345400
Mfr. Prt No.:
ZB4BW383
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1345400
Product description Schneider Electric Flush Yellow Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW383
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
RS stock number 1345400
Product description Schneider Electric Flush Yellow Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW383

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Push Button Heads - Harmony XB4 Series

Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.

Features & Benefits

  • Meets the most robustness and performance requirements for the majority of industrial applications

  • Delivers simplicity and efficiency while keeping expenses to a minimum

  • Option to convert from standard to flush mounting

  • Delivers extremely robust performance, even when is the harshest of environments

  • Illuminated

  • Spring return

  • Forms part of the Harmony XB4 series

  • All heads within this range require a fixing collar, integral LED and contact assembly

  • Please note: If you are using LED blocks, the colour of the head should be matched with the LED

  • This range of heads have been designed to be assembled to make a complete push button

Applications

  • Control panels in commercial buildings

  • Factory automation lines

  • For use in emergency situations where you need to cut off electrical supply via the press of a button


Specifications

Attribute Value
Brand Schneider Electric
Cutout Diameter 22 mm
Body/Fixing Collar Included Yes
Push Button Actuation Momentary
Push Button Diameter 28.5 mm
IP Rating IP66, IP67, IP69K
Series Harmony XB4
Push Button Shape Round
Push Button Style Flush
Push Button Colour Yellow
Push Button Marking Unmarked
Push Button Material Metal
Checking stock...
IDR
172,334.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,334.27
*price per unit indicative
"Schneider Electric Flush Yellow Push Button Head - Momentary, Harmony XB4 Series, 22mm Cutout, Round" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda