Schneider Electric, Harmony XB5R Non-illuminated Push Button, 22mm Screw

RS Stock No.:
7398058
Mfr. Prt No.:
XB5RFB01
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7398058
Product description Schneider Electric, Harmony XB5R Non-illuminated Push Button, 22mm Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5RFB01
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
RS stock number 7398058
Product description Schneider Electric, Harmony XB5R Non-illuminated Push Button, 22mm Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5RFB01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony Wireless XB5R Series Push Buttons

A selection of Harmony XB5R series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Easy installation of the XB5R series now means that you are no longer required to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel.

APPROVALS : CSA, C-Tick, GOST, UL, ANATEL, SRRC, CE

Features and benefits

• Wireless and batteryless package, containing a push-button, set of caps and receiver.

• Reduction of wiring allows for a quick and easy installation.

• Flexible due to its mobility, giving greater control to operators. Can be used to remotely control machines up to 25 m away.

• Durable, robust design meaning little to no maintenance is required.

• Up to 32 push buttons can be synced to a receiver allowing greater control and flexibility.

• No battery means further benefits for the environment as there is no need for battery maintenance, recharging or recycling.

• Eco-friendly Green Premium product.

• 18-month manufacturer warranty.

Protection ratings & Safety features (See datasheet for further details) -

• CCC, CSA & C-Tick certified.

• EN/IEC 60947-5-1, UL 508 certified.

• CE approval

Applications -

• Conveying systems (automotive, MMM, logistic centers)

• Bottle filling, palletizer (food and beverage industries)

• Building utilities


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Maximum DC Voltage 24 V
Mounting Type Panel Mount
Push Button Material Plastic
Cutout Diameter 22 mm
Series Harmony XB5R
Illuminated No
Body Material Plastic
Checking stock...
IDR
3,018,839.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,018,839.09
*price per unit indicative
"Schneider Electric, Harmony XB5R Non-illuminated Push Button, 22mm Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda