Siemens, 3SB2 Illuminated Green Round Push Button, 16mm Momentary Quick Connect

RS Stock No.:
6129731
Mfr. Prt No.:
3SB2226-0AE01
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6129731
Product description Siemens, 3SB2 Illuminated Green Round Push Button, 16mm Momentary Quick Connect
Manufacturer / Brand Siemens
Manufacturer part number 3SB2226-0AE01
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
RS stock number 6129731
Product description Siemens, 3SB2 Illuminated Green Round Push Button, 16mm Momentary Quick Connect
Manufacturer / Brand Siemens
Manufacturer part number 3SB2226-0AE01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3SB2 - Illuminated pushbutton

Note

612-9719 - without incandescent lamp 24V
612-9747 - with incandescent lamp 24V

APPROVALS : CE


Specifications

Attribute Value
Brand Siemens
IP Rating IP65
Series 3SB2
Maximum Current 10 A
Push Button Style Round
Push Button Colour Green
Push Button Material Plastic
Cutout Diameter 16 mm
Illuminated Yes
Maximum Operating Temperature +70 °C
Terminal Type Quick Connect
Maximum AC Voltage 250 V
Push Button Actuation Momentary
Minimum Operating Temperature -25 °C
Body Material Plastic
Mounting Type Panel Mount
Checking stock...
IDR
706,014.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1706,014.59
*price per unit indicative
"Siemens, 3SB2 Illuminated Green Round Push Button, 16mm Momentary Quick Connect" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda