Schneider Electric, Harmony XB5 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw

RS Stock No.:
6096007
Mfr. Prt No.:
XB5AA31
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6096007
Product description Schneider Electric, Harmony XB5 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AA31
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
RS stock number 6096007
Product description Schneider Electric, Harmony XB5 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB5AA31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Harmony XB5 Series Push Buttons

A selection of Harmony XB5 series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.

Features and benefits

• Slow-break contact which can be operated from any position. Spring return button.

• Standard black flush style head type with a dark grey plastic bezel and plastic fixing collar. These are easily maintained and clean.

• 10,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Suitable for use in temperature ranges -40 to 70 ° C.

• 1 NO contact type with a screw clamp terminal connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.

• IP 69K & IP 69 rated. This means the base unit has greater protection against steam-jet cleaning and has limited ingress protection from dust. Perfect for use in areas with heavy duty clean down procedures.

• NEMA 4X & 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 10 gn of Shock resistance that conforms to IEC 60068-2-27.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses.

• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Green
Push Button Material Plastic
Cutout Diameter 22 mm
Contact Configuration NO
Maximum Operating Temperature +70 °C
Series Harmony XB5
Body Material Plastic
Illuminated No
Checking stock...
IDR
282,783.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1282,783.44
*price per unit indicative
"Schneider Electric, Harmony XB5 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda