Schneider Electric, Harmony 9001K Illuminated Green Octagonal Push Button, SPDT-NO/NC, 30mm Momentary Screw

RS Stock No.:
5428453
Mfr. Prt No.:
9001K3L35LGGH13
Brand:
Schneider Electric
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
RS stock number 5428453
Product description Schneider Electric, Harmony 9001K Illuminated Green Octagonal Push Button, SPDT-NO/NC, 30mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number 9001K3L35LGGH13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Illuminated Flush Pushbuttons - Superbright LED

Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block
Features an extended guard design
Spring return operation


Specifications

Attribute Value
Brand Schneider Electric
Maximum AC Voltage 24 V
Push Button Actuation Momentary
Illumination Voltage 24 V
Maximum DC Voltage 24 V
Push Button Style Octagonal
Push Button Colour Green
Cutout Diameter 30 mm
Contact Configuration SPDT-NO/NC
Series Harmony 9001K
Terminal Type Screw
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +70 °C
IP Rating IP66
Maximum Current 3 A
Illuminated Yes
Checking stock...
IDR
3,447,419.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,447,419.63
*price per unit indicative
"Schneider Electric, Harmony 9001K Illuminated Green Octagonal Push Button, SPDT-NO/NC, 30mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda