Schneider Electric, Harmony XB4 Illuminated Orange Round Push Button, NO/NC, 22mm Momentary Screw
- RS Stock No.:
- 3729120
- Mfr. Prt No.:
- XB4BW35B5
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3729120 |
| Product description | Schneider Electric, Harmony XB4 Illuminated Orange Round Push Button, NO/NC, 22mm Momentary Screw |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB4BW35B5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3729120 |
| Product description | Schneider Electric, Harmony XB4 Illuminated Orange Round Push Button, NO/NC, 22mm Momentary Screw |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XB4BW35B5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4 Series Push Buttons
The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.
Features and benefits
• Protected integral LED light source with a plain lense. Push buttons are available in a range of colours including red, green, blue and more. The buttons are flush designed meaning they are less protruding than traditional push buttons and fit nicely within control boards /panels.
• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.
• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -40 to 70 ° C.
• 1 NO + NC contact type with a screw clamp connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 67, 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.
• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.
• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.
• Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Push Button Type | Push Button Complete Unit |
| Terminal Type | Screw |
| Maximum AC Voltage | 600 V |
| Push Button Actuation | Momentary |
| Illumination Voltage | 24 V |
| Maximum DC Voltage | 600 V |
| Minimum Operating Temperature | -25 °C |
| Mounting Type | Panel Mount |
| IP Rating | IP66, IP67, IP69(IP69K) |
| Push Button Style | Round |
| Push Button Colour | Orange |
| Cutout Diameter | 22 mm |
| Push Button Shape | Round |
| Contact Configuration | NO/NC |
| Maximum Operating Temperature | +70 °C |
| Push Button Diameter | 22 mm |
| Series | Harmony XB4 |
| Body Material | Chromium Plated Metal (Bezel) |
| Illuminated | Yes |
| Maximum Current | 0.1 A |
| Push Button Material | Chromium Plated Metal |
| Push Button Marking | Unmarked |