RS PRO 120 V Pulsing Sounder for Alarm Circuit

RS Stock No.:
9092575
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092575
Product description RS PRO 120 V Pulsing Sounder for Alarm Circuit
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
RS stock number 9092575
Product description RS PRO 120 V Pulsing Sounder for Alarm Circuit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

22.5mm Pulsing Sounder Alarm

The RS Pro range of panel mount alarm indicators provides a pulsing audible signal, perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals.

Sounder alarm
30,000 hours operational life
Quick and easy installation
IP30 rated

Sounder Alarm


Specifications

Attribute Value
Brand RS PRO
For Use With Alarm Circuit
Series Ptec
Accessory Type 120 V Pulsing Sounder
Checking stock...
IDR
144,013.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,013.97
*price per unit indicative
"RS PRO 120 V Pulsing Sounder for Alarm Circuit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda