Eaton M22 Shroud for RMQ Titan Series

RS Stock No.:
3993135
Mfr. Prt No.:
216397 M22-PL-PV
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3993135
Product description Eaton M22 Shroud for RMQ Titan Series
Manufacturer / Brand Eaton
Manufacturer part number 216397 M22-PL-PV
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
RS stock number 3993135
Product description Eaton M22 Shroud for RMQ Titan Series
Manufacturer / Brand Eaton
Manufacturer part number 216397 M22-PL-PV

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Emergency Stop Button, M22 Series

Providing solutions for heavy-duty and industrial applications, Eaton's M22 range of emergency stop buttons have been designed to stop in the case of an emergency, through the use of a button. These can sometimes be referred to as controlled stop emergency buttons.

Note

An addittional/ replacement key may be purchased separately (see stock no. 489-3339)

APPROVALS : UL, CSA.

Typical Applications

• Users may be sitting at a control desk, within suspended operator panels or in a control panel.
• Offers a solution in the case of an emergency within these environments

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• Low profile plastic design gives an attractive modern look and feel
• Interchangeable bezel
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• M22 range features adaptable functionalities

What is the difference between a push-button switch for an emergency stop and a general-purpose push button switch?

A general-purpose push button switch is used for controls, e.g. to start machine operation or simply to switch modes. An emergency stop push button switch, however, is mainly used as a safety measure to stop hazardous events.

Does this emergency stop push button come with a guard?

A guard/shroud is a common accessory for an emergency stop push button, which acts as an enclosure for the device. This is useful in harsh environments or in the food industry. The Eaton M22 shroud - 399-3135 also forms part of the M22 range and is for use with the RMQ Titan Series.


Specifications

Attribute Value
Brand Eaton
For Use With RMQ Titan Series
Series M22
Accessory Type Shroud
Checking stock...
IDR
269,252.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1269,252.63
*price per unit indicative
"Eaton M22 Shroud for RMQ Titan Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda