Schneider Electric XB2 Contact Block – 1NO 600V

RS Stock No.:
8151676
Mfr. Prt No.:
ZB2BE101
Brand:
Schneider Electric
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
RS stock number 8151676
Product description Schneider Electric XB2 Contact Block - 1NO 600V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB2BE101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric Harmony 9001K Series (KA) Contact Block

Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.

Features and benefits

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• 1 NO / 1 NC versions are available.

• 1,000,000 cycles mechanical durability, increases the longevity of the contact block.

• Schneider Green Premium product as standard across the 9001K Contact Block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

• 1.5mm² conductor, Up to 6 contact blocks can be fitted in total

• Operating Temperature Range -25°C to +75°C

Protection ratings & Safety features -

• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)

• EN/IEC 60947-5-1 & 60204-32

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 100 gn conforming to IEC 60068-2-27

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Class of protection against electric shock @ Class II conforming to IEC 61140

Applications -

• Square D momentary non-illuminated push buttons

• Rotary selector switches


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Current Rating 10 A
Contact Configuration 1NO
Block Type Contact Block
Series XB2
Voltage Rating 600 V
Checking stock...
IDR
298,621.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,621.83
*price per unit indicative
"Schneider Electric XB2 Contact Block - 1NO 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda