HellermannTyton

RS Stock No.:
1878084
Mfr. Prt No.:
191-10089 SNP8(E)-POM-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1878084
Product description HellermannTyton
Manufacturer / Brand HellermannTyton
Manufacturer part number 191-10089 SNP8(E)-POM-NA
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
RS stock number 1878084
Product description HellermannTyton
Manufacturer / Brand HellermannTyton
Manufacturer part number 191-10089 SNP8(E)-POM-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable

LD187802-01LF187802-10

Specifications

Attribute Value
Brand HellermannTyton
Colour Natural
Maximum Bundle Diameter 15.3 mm
Cable Clip/Clamp Style Snapper Hose Clip
Width 6.0 mm
Length 24 mm
Material Polyacetal
Checking stock...
IDR
595,984.98
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1595,984.985,959.85
*price per unit indicative
"HellermannTyton" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda