Schneider Electric Harmony XB Light Block – 230V

RS Stock No.:
6102938
Mfr. Prt No.:
ZBVM1
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6102938
Product description Schneider Electric Harmony XB Light Block - 230V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBVM1
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
RS stock number 6102938
Product description Schneider Electric Harmony XB Light Block - 230V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZBVM1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4/5 Series (ZBV) Light Block

Introducing the Harmony XB4/5 series of Light blocks (ZBV) from Schneider Electric. These series of light blocks are rigorously tested to ensure the finest quality product reaches you, the end user.

Note

For use with the XB4 and XB5 series control & signalling devices

WARNING : Not suitable for use with XAL rear mount enclosures

APPROVALS : UL, CSA

Features and benefits

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• 100,000 H service life when used at rated voltage, used within an average temperature of 25 ° C.

• Protected integral LED, coming in varying colours including white, red, yellow and more. See product specification for exact detail.

• Schneider Green Premium product as standard across the Harmony XB4/5 range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)

• EN/IEC 60947-5-1 & 60204-32

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 15 gn (f = 10...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 100 gn conforming to IEC 60068-2-27

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Class of protection against electric shock @ Class II conforming to IEC 61140


Specifications

Attribute Value
Brand Schneider Electric
Illumination Type LED
Block Type Light Block
Series Harmony XB
Voltage Rating 230 V
Terminal Type Screw
LED Included Yes
Body/Fixing Collar Included No
Checking stock...
IDR
781,115.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1781,115.83
*price per unit indicative
"Schneider Electric Harmony XB Light Block - 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda