Schneider Electric Harmony XB5 Contact & Light Block – 1NO 1NC Green, 24 V ac/dc

RS Stock No.:
4228498
Mfr. Prt No.:
ZB5AW0B35
Brand:
Schneider Electric
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
RS stock number 4228498
Product description Schneider Electric Harmony XB5 Contact & Light Block - 1NO 1NC Green, 24 V ac/dc
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB5AW0B35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Illuminated Head Pushbutton Bodies

APPROVALS : UL, CSA

Body/contact assemblies and light blocks with intergral LED


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Current Rating 10 A
LED Included Yes
Contact Configuration 1NO 1NC
Body/Fixing Collar Included Yes
Illumination Type LED
Block Type Contact & Light Block
Series Harmony XB5
Voltage Rating 24 V ac/dc
Checking stock...
IDR
190,794.91
IDR
154,817.64
Out of stock
Price EachYou save IDR 35,977.27 (18.9%)
Unit(s)Per Unit(IDR)
1154,817.64
*price per unit indicative
"Schneider Electric Harmony XB5 Contact & Light Block - 1NO 1NC Green, 24 V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda