Schneider Electric Harmony XAL Contact Block – 1NO
- RS Stock No.:
- 3310574
- Mfr. Prt No.:
- ZENL1111
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3310574 |
| Product description | Schneider Electric Harmony XAL Contact Block - 1NO |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZENL1111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XAL Series (ZENL) Contact Blocks & Light Blocks
The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The Harmony range is stress tested by Schneider Electric to ensure you get the highest quality, reliable product possible to ensure user safety.
APPROVALS : UL, CSA
Features and benefits
• Slow break contact operation in conjunction with pushbuttons for quicker action (depending on the speed of the operator).
• 1,000,000 cycles of mechanical durability, robust and reliable to ensure continuous operation.
• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
• Operating temperature of between -40 to 70 °C. Check the datasheet for further information.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings -
• IP20 conforming to IEC 60529
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be resistant to movement. This conforms to IECE 60068-2-6
• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
• Used in conjunction with push buttons, signal controllers.
• Applicable uses within machine, chemical or marine applications
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Current Rating | 10 A |
| Contact Configuration | 1NO |
| Body/Fixing Collar Included | No |
| Block Type | Contact Block |
| Series | Harmony XAL |
| Terminal Type | Screw |