Schneider Electric Harmony XB Contact Block – 1NO
- RS Stock No.:
- 3310473
- Mfr. Prt No.:
- ZBE101
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3310473 |
| Product description | Schneider Electric Harmony XB Contact Block - 1NO |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZBE101 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4/5 Series (ZB5AZ) Contact Blocks
Introducing the Harmony XB4/5 series of ZBE Contact blocks from Schneider Electric. High quality, high performing contact blocks are a necessary part of your day to day operations, providing consistency to your machinery, operations and overall performance.
APPROVALS : UL, CSA
Features and benefits
• Short-circuit protection via a 10 A cartridge fuse, providing excellent circuit protection.
• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.
• Operating temperature of between -40 to 70 °C.
• 1,000,000 mechanical cycles of durability.
• Schneider Green Premium product as standard across the XB4 Contact block range.
• 18-month manufacturer warranty with Schneider
Protection ratings -
• IP 20 conforming to IEC 60529 (protection from smaller objects, such as fingers)
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance to 5 gn 2, suitable for a wide variety of areas that may require devices to be moved.
• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27
Applications -
• Used in conjunction with push buttons, signal controllers and more.
• Applicable uses within machine, chemical or marine applications
• Perfect for service sectors, energy distribution panels and more.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Current Rating | 10 A |
| LED Included | No |
| Contact Configuration | 1NO |
| Body/Fixing Collar Included | No |
| Block Type | Contact Block |
| Series | Harmony XB |
| Terminal Type | Screw |