Weidmuller ACT20X Series Signal Isolating Converter

RS Stock No.:
9028035
Mfr. Prt No.:
8965440000
Brand:
Weidmuller
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
RS stock number 9028035
Product description Weidmuller ACT20X Series Signal Isolating Converter
Manufacturer / Brand Weidmuller
Manufacturer part number 8965440000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter

The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.

DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection


Specifications

Attribute Value
Brand Weidmuller
Termination Screw
Output Type Analogue
Minimum Operating Temperature -20 °C
Input Range 4 → 20 mA
Hazardous Area Certification IECEx
Output Range 4 → 20 mA
Signal Conditioner Type Analogue to Analogue
Mounting Type DIN Rail
Interface USB Cable
Maximum Operating Temperature +60 °C
Module Type Signal Isolator
Supply Voltage 19.2 → 31.2 V
Operating Temperature Range -20 ? +60 °C
Series ACT20X
Checking stock...
IDR
5,507,354.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,507,354.34
*price per unit indicative
"Weidmuller ACT20X Series Signal Isolating Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products