HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle

RS Stock No.:
1705352
Mfr. Prt No.:
151-00503 RB14-PA66-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1705352
Product description HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00503 RB14-PA66-NA
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
RS stock number 1705352
Product description HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00503 RB14-PA66-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Adhesive Mount Fixing Clips

All items incorporate a large self-adhesive area.

Ideal for cable or pipe bundles
Material - nylon 6·6 natural

L170534-01

Specifications

Attribute Value
Brand HellermannTyton
Cable Clip/Clamp Style Cable Clip
Colour Natural
Maximum Bundle Diameter 14 mm
Width 27.4 mm
Affixing Method Self Adhesive
Length 33.2 mm
Depth 16 mm
Material Nylon 66
Checking stock...
IDR
482,703.78
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1482,703.789,654.08
*price per unit indicative
"HellermannTyton Natural Nylon Cable Clip, 14mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda