Phoenix Contact MINI MCR Series Configurable Frequency Converter
- RS Stock No.:
- 7857774
- Mfr. Prt No.:
- 2902832
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7857774 |
| Product description | Phoenix Contact MINI MCR Series Configurable Frequency Converter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2902832 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7857774 |
| Product description | Phoenix Contact MINI MCR Series Configurable Frequency Converter |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2902832 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Frequency Converter to Current/Voltage
Phoenix Contacts 2902832 is a 3-way, configurable isolated frequency transducer. This transducer can accept NAMUR proximity sensors, NPN and PNP outputs. Not to mention, this module has a DIP switches on the side that allow you to configure the device easily. The modules frequency range can also be adjusted by the teach-in wheel.
2902832 will convert any measured signal into linear current or a voltage signal, while also fully supporting fault monitoring.
Features and benefits:
- Easily configurable by the DIP switch located on the side
- LED Indicator provides easy diagnostics
- Approval for Ex-zone 2 installations
- Mounted easily on a DIN rail
- -20°C to +65°C operating temperatures
- 0.002 Hz up to 20 kHz measuring range
Accessories:
TBUS DIN rail connector – 489-2825
Power terminal block – 785-7787
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Output Type | Current, Voltage |
| Input Signal Type | Frequency |
| Minimum Operating Temperature | -20 °C |
| Hazardous Area Certification | ATEX |
| Input Range | 0.002 Hz → 20 kHz |
| Output Range | 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA |
| Signal Conditioner Type | Frequency to Current, Frequency to Voltage |
| Mounting Type | DIN Rail |
| Maximum Operating Temperature | +65 °C |
| Module Type | Frequency Transducer |
| Series | MINI MCR |
| Supply Voltage | 9.6 → 30 V dc |
| Operating Temperature Range | -20 ? +65 °C |