Phoenix Contact – Expansion Module, Frequency
- RS Stock No.:
- 7511392
- Mfr. Prt No.:
- 2313931
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7511392 |
| Product description | Phoenix Contact - Expansion Module, Frequency |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2313931 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7511392 |
| Product description | Phoenix Contact - Expansion Module, Frequency |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2313931 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Interface Isolator Ethernet
From Phoneix Contact, the DIN-Rail mounted FL ISOLATOR network isolator is used for electrical isolation in industrial Ethernet networks. The device protects Ethernet termination devices and interfaces against differences in potential and compensating current up to 4 kV. The FL ISOLATOR is a passive device that is installed directly upstream of the network device to be protected, without the need for a power supply.
Features and Benefits
• No power supply required
• Dielectric strength of up to 4 kV
• Protection against aggressive environmental influences
• Transmission speed of up to 1000 Mbps
• Approval for railway applications (rolling stock) according to EN 50155 and EN 50121
• Electrical isolation of data cables and cable shielding
• Extended temperature range of -25°C to +85°C
• DIN Rail mounted
Method of Operation
The FL ISOLATOR is equipped with two frontside Ethernet interfaces in RJ45 format for connecting twisted pair cables. For the device to function, it does not matter which port you assign for the incoming and outgoing line.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Output Type | Frequency |
| Input Signal Type | Frequency |
| Minimum Operating Temperature | -25 °C |
| Module Type | Ethernet Network Islolator |
| Input Range | 0 → 100 Mbit/s |
| Signal Conditioner Type | Isolation |
| Output Range | 0 → 100 Mbit/s |
| Maximum Operating Temperature | +85 °C |
| Mounting Type | Side |
| Operating Temperature Range | -25 ? +85 °C |