Weidmuller ACT20X Series Signal Conditioner
- RS Stock No.:
- 5084126
- Mfr. Prt No.:
- 8594810000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5084126 |
| Product description | Weidmuller ACT20X Series Signal Conditioner |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 8594810000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Micro Analogue
Ultra-slimline, fully configurable DIN rail mounting signal conditioners.
Universally adjustable via DIP switch
2 way isolation between input/output and supply
Low power consumption
Screw connection
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Output Type | Analogue |
| Minimum Operating Temperature | 0 °C |
| Input Range | 0 → 10 V, 0 → 20 mA |
| Signal Conditioner Type | Analogue to Analogue |
| Output Range | 0 → 10 V, 0 → 20 mA |
| Mounting Type | DIN Rail |
| Supply Voltage | 24 V dc |
| Maximum Operating Temperature | +55 °C |
| Module Type | Signal Isolator |
| Operating Temperature Range | 0 ? +55 °C |
| Series | ACT20X |