Phoenix Contact MINI MCR Series Signal Duplicator

RS Stock No.:
4892881
Mfr. Prt No.:
2864176
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4892881
Product description Phoenix Contact MINI MCR Series Signal Duplicator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864176
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
RS stock number 4892881
Product description Phoenix Contact MINI MCR Series Signal Duplicator
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864176

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4-way Isolated Signal Duplicator

Phoenix Contacts signal duplicator is a great conditioner for isolation and duplication of analog signals. The 2864176 is a mini 6.2mm width & is easily installed via a DIN rail mount with an option to connect to a TBUS DIN rail connector. This signal duplicator is backed by an Ex-zone 2 rating allowing it to be installed in potentially explosive areas.

2864176 also has a diagnostic LED located on the front. A red LED will flash if there is an error with the device.

Features and benefits:

  • Configurable 4-way isolating amplifier

  • Thin 6.2mm housing width

  • Ex-zone 2 approval

  • DIP switch allows configuration of up to 8 signal combinations

  • Duplication of a standard analog signal on two current outputs

ATEX and zone 2:

The ATEX standard is the name given to European directives. 99/92/EC and 94/9/EC. Zone 2 is an area that is classified that an explosion could happen with air or flammable substances, however if it did occur it would only happen for a short time.

Accessories:


Specifications

Attribute Value
Brand Phoenix Contact
Input Signal Type Current, Voltage
Maximum Operating Temperature +60 °C
Output Type Current
Input Range 0 → 10 V, 0 → 20 mA
Output Range 0 → 20 mA
Minimum Operating Temperature -20 °C
Hazardous Area Certification ATEX
Module Type Signal Duplicator
Signal Conditioner Type Isolation
Mounting Type DIN Rail
Supply Voltage 24 V dc
Series MINI MCR
Operating Temperature Range -20 ? +60 °C
Checking stock...
IDR
6,684,534.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,684,534.81
*price per unit indicative
"Phoenix Contact MINI MCR Series Signal Duplicator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products