Phoenix Contact MINI MCR Series Adjustable Threshold Switch

RS Stock No.:
4892831
Mfr. Prt No.:
2864480
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4892831
Product description Phoenix Contact MINI MCR Series Adjustable Threshold Switch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864480
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
RS stock number 4892831
Product description Phoenix Contact MINI MCR Series Adjustable Threshold Switch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2864480

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MINI MCR-SL-UI-REL Limit value switch - 2864480

Phoenix Contacts 2864480 is a signal conditioner that is designed to control and monitor analogue standard signals. This module has an adjustable hysteresis, delay time that can be configured via the DIP switch on the side of the module. It's a 3-way threshold switch, that allows an input of analogue signals ranging from 0-20mA or 0-10V per DIP switch. The 2864480 also has a yellow LED on the front face of the house to indicate the relay status for easy management.

Not to mention, this value switch is massively easy to install - the unit mounts onto a DIN rail and power can be provided to it using either Phoenix Contacts T-BUS connector or via a screw connection method.

Features and benefits:

  • Effortless power supply thanks to an additional port for a TBUS connector

  • Super compact threshold value switch for switching analogue limit values

  • The limit value is easily adjusted by a potentiometer, located on the front

  • Hysteresis, input signal and delay time all configured by DIP switches on the side

  • 3-way isolation

  • Visual diagnostic LEDs provide status and error warnings

  • PDT relay at output

  • Miniature size means mounting this to a DIN rail in a space-efficient space is no problem

What functions do the DIP switches have?

  • Switch the hysteresis

  • Config the operating and closed-circuit behaviour

  • Set the relay pickup times

  • The setting of dropout delay


Specifications

Attribute Value
Brand Phoenix Contact
Input Signal Type Current, Voltage
Signal Conditioner Type Isolation
Input Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Supply Voltage 24 V dc
Maximum Operating Temperature +65 °C
Output Type Relay
Minimum Operating Temperature -20 °C
Module Type Limit Value Switch
Operating Temperature Range -20 ? +65 °C
Series MINI MCR
Checking stock...
IDR
4,564,078.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,564,078.57
*price per unit indicative
"Phoenix Contact MINI MCR Series Adjustable Threshold Switch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products