Wago Signal Conditioner Transducer

RS Stock No.:
1357396
Mfr. Prt No.:
857-819
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357396
Product description Wago Signal Conditioner Transducer
Manufacturer / Brand Wago
Manufacturer part number 857-819
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
RS stock number 1357396
Product description Wago Signal Conditioner Transducer
Manufacturer / Brand Wago
Manufacturer part number 857-819

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

857 Series Voltage Signal Conditioner

Wago 857 series JUMPFLEX millivolt signal conditioner converts input millivolt signals into an analogue standard signal on the output side.

Features and Benefits

PC configuration interface
Switching between measurement ranges is calibrated
Clipping capability allows analogue signal limitation to output end values
Safe 3 way isolation with 2.5 kV test voltage per EN 61140


Specifications

Attribute Value
Brand Wago
Termination Push-In
Input Signal Type Voltage
Output Type Analogue
Minimum Operating Temperature -25 °C
Input Range 0 → 1000 mV, -100 → 100 mV
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Interface APP Configuration Interface, Interface, PC Configuration Interface, Software Configuration Interface
Supply Voltage 24 V dc
Hazardous Area Certification ATEX, IECEx
Module Type Signal Conditioner Transducer
Signal Conditioner Type Milivolt Transducer
Maximum Operating Temperature +70 °C
Operating Temperature Range -25 ? +70 °C
Checking stock...
IDR
5,666,892.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,666,892.03
*price per unit indicative
"Wago Signal Conditioner Transducer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products