Crouzet Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage

RS Stock No.:
8377490
Mfr. Prt No.:
84873029
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8377490
Product description Crouzet Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873029
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
RS stock number 8377490
Product description Crouzet Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage
Manufacturer / Brand Crouzet
Manufacturer part number 84873029

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

MWS series phase control relays


Specifications

Attribute Value
Brand Crouzet
Height 65.5 mm
Length 17.5 mm
Minimum Voltage Sensed 183 V ac
Voltage Sensing Range 183 → 528 V ac
Monitoring Application Phase, Voltage
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Width 92.6 mm
Maximum Operating Temperature +50 °C
Time Delay ≤650 ms
Voltage Sensitivity Overvoltage
Dimensions 17.5 x 92.6 x 65.5 mm
Electrical Phase 3
Operating Temperature Range -20 → +50 °C
Maximum Voltage Sensed 528 V ac
Checking stock...
IDR
1,800,122.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,800,122.18
*price per unit indicative
"Crouzet Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products