Omron Temperature Monitoring Relay With SPDT Contacts

RS Stock No.:
8193273
Mfr. Prt No.:
K8AK-TH11S 100-240VAC
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8193273
Product description Omron Temperature Monitoring Relay With SPDT Contacts
Manufacturer / Brand Omron
Manufacturer part number K8AK-TH11S 100-240VAC
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
RS stock number 8193273
Product description Omron Temperature Monitoring Relay With SPDT Contacts
Manufacturer / Brand Omron
Manufacturer part number K8AK-TH11S 100-240VAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Omron K8AK-TH Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.The K8AK-TH relays are compact and slim, suitable for temperature alarms and monitoring. The relays' intelligent design ensures abnormal temperatures can be monitored and prevented. The relay also comes with alarm status identification LED indicator and self-holding output.


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature -20 °C
Series K8AK-TH
Width 100 mm
Maximum Operating Temperature +55 °C
Temperature Sensitivity Overtemperature
Dimensions 22.5 x 100 x 95 mm
Time Delay 100 ms
Maximum Temperature Sensed +999 °C
Height 95 mm
Length 22.5 mm
Temperature Sensing Range 0 → 999 °C
Monitoring Application Temperature
Operating Temperature Range -20 → +55 °C
Minimum Temperature Sensed 0 °C
Contact Configuration SPDT
Checking stock...
IDR
3,082,926.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,082,926.88
*price per unit indicative
"Omron Temperature Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products