Siemens Monitoring Relay With SPDT Contacts

RS Stock No.:
7586927
Mfr. Prt No.:
3UG4501-1AW30
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7586927
Product description Siemens Monitoring Relay With SPDT Contacts
Manufacturer / Brand Siemens
Manufacturer part number 3UG4501-1AW30
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
RS stock number 7586927
Product description Siemens Monitoring Relay With SPDT Contacts
Manufacturer / Brand Siemens
Manufacturer part number 3UG4501-1AW30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

Level Monitoring Relays

Siemens 3UG range of level monitoring relays for conductive liquids with screw terminals. To be used with 2 or 3 pole sensors. Comprising of 1 yellow LED for indicating the relay state and 1 green LED for indicating the applied control supply voltage.

Single point and two point level monitoring
Overflow protection
Dry run protection
Leak monitoring


Specifications

Attribute Value
Brand Siemens
Height 91.9 mm
Length 91 mm
Contact Configuration SPDT
Minimum Operating Temperature -25 °C
Width 22.5 mm
Maximum Operating Temperature +60 °C
Dimensions 91 x 22.5 x 91.9 mm
Time Delay 0.3 → 10 s
Operating Temperature Range -25 → +60 °C
Checking stock...
IDR
3,171,349.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,171,349.15
*price per unit indicative
"Siemens Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products