Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage

RS Stock No.:
5187297
Mfr. Prt No.:
3UG4513-1BR20
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5187297
Product description Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Siemens
Manufacturer part number 3UG4513-1BR20
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
RS stock number 5187297
Product description Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage
Manufacturer / Brand Siemens
Manufacturer part number 3UG4513-1BR20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Line Supply and Three Phase Voltage

3UG4 relays that monitor current, power factor and active current are ideal for monitoring the load of motors and functionality of electronic loads. These devices detect the effect of wear and faults early on. This means that appropriate actions can be taken before more significant damage occurs.

Wide voltage range versions reduce inventory stock levels
Variable settings for over-range, under-voltage or window monitoring
Delay times and reset switch
Actual value and fault types are permanently displayed
Removable terminals
22.5mm wide
3UG4614 to 3UG4617 can be digitally set, with fault memory and LDC display
1-20V hysterisis
Phase failure (except stock no 518-7275)


Specifications

Attribute Value
Brand Siemens
Maximum Voltage Sensed 690 V ac
Height 92 mm
Voltage Sensing Range 160 → 690 V ac
Length 91 mm
Minimum Voltage Sensed 160 V ac
Monitoring Application Phase, Voltage
Contact Configuration DPDT
Phase Sensitivity Phase Failure, Phase Imbalance, Phase Sequence
Time Delay 0.1 → 20 s
Width 22.5 mm
Voltage Sensitivity Undervoltage
Dimensions 91 x 22.5 x 92 mm
Electrical Phase 3
Checking stock...
IDR
6,529,926.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,529,926.95
*price per unit indicative
"Siemens Phase, Voltage Monitoring Relay With DPDT Contacts, 3 Phase, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products