Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase

RS Stock No.:
0261915
Mfr. Prt No.:
84873022
Brand:
Crouzet

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0261915
Product description Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Crouzet
Manufacturer part number 84873022
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
RS stock number 0261915
Product description Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase
Manufacturer / Brand Crouzet
Manufacturer part number 84873022

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Multi Function Phase Control Relays 17.5mm - C-Lynx

3 phase network control relays monitor: the correct sequence of phases L1, L2, L3, the total phase failure - Undervoltage and overvoltage from 2% to 20% of Under Voltage Relay and Asymmetry rate from 5% to 15% of Under Voltage Relay. LEDs are used for fault signalling, if a fault persists for longer than the threshold crossing delay configured by the operator, the output relay opens and the LED R is extinguished.

"Control of 3 phase networks: phase sequence, phase failure, imbalance (asymmetry), over and under voltage
Range includes mono-function product and multi function product
Multi-voltage from 3 x 208 to 3 x 480 V
True RMS measurement
LED status indication"


Specifications

Attribute Value
Brand Crouzet
Height 92.6 mm
Length 65.5 mm
Monitoring Application Phase
Contact Configuration SPDT
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Failure, Phase Sequence
Width 17.5 mm
Maximum Operating Temperature +50 °C
Dimensions 65.5 x 17.5 x 92.6 mm
Time Delay 0.1 → 10 s
Electrical Phase 3
Operating Temperature Range -20 → +50 °C
Checking stock...
IDR
1,903,963.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,903,963.28
*price per unit indicative
"Crouzet Phase Monitoring Relay With SPDT Contacts, 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products