Schneider Electric Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage

RS Stock No.:
0146496
Mfr. Prt No.:
RM17TE00
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0146496
Product description Schneider Electric Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM17TE00
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
RS stock number 0146496
Product description Schneider Electric Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage
Manufacturer / Brand Schneider Electric
Manufacturer part number RM17TE00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RM17 Tx00 Series Three-Phase Network Control Relay

Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.

APPROVALS : UL, CSA, GL, C-Tick, GOST

Clear hinged front cover
Front face potentiometer
LED output status
DIN rail

Phase, Asymmetry and Under-Voltage / Over-Voltage Controller: RM17 TE00

The relay monitors its own Un supply voltage:
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.


Specifications

Attribute Value
Brand Schneider Electric
Height 90 mm
Length 72 mm
Minimum Voltage Sensed 183 V ac
Voltage Sensing Range 183 → 528 V ac
Monitoring Application Phase, Voltage
Contact Configuration SPDT
Dimensions 72 x 17.5 x 90 mm
Electrical Phase 3
Maximum Voltage Sensed 528 V ac
Time Delay 0.1 → 10 s
Minimum Operating Temperature -20 °C
Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence
Operating Temperature Range -20 → +50 °C
Width 17.5 mm
Maximum Operating Temperature +50 °C
Voltage Sensitivity Overvoltage, Undervoltage
Checking stock...
IDR
3,673,457.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,673,457.58
*price per unit indicative
"Schneider Electric Phase, Voltage Monitoring Relay With SPDT Contacts, 3 Phase, Overvoltage, Undervoltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products